• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Workstation ProDesk 4 SFF G1i U7265 32GB/1TB PC G 265 5.3 GHz 32 GB RAM 1 TB SSD Intel Intel graphics E5MF3ET

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP E5MF3ET PC/Workstation 265 32 GB DDR5-SDRAM 1 TB SSD Windows 11 Pro SFF AI PC

  • Proven productivity 180 W
  • 265 Number of processor cores: 20
  • 32 GB DDR5 SDRAM 5600 MHz 1 x 32 GB
  • 1 TB SSD
  • Intel graphics
  • Windows 11 Pro

Technical specifications

  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • Market positioning: Proven productivity
  • Intel Q870 motherboard chipset
  • HDMI Version 2.1
  • Keyboard included: Yes
Product type

Workstation

CPU

265

Processor/type

265

Processor cores (No.)

20 x

CPU turbo clock speed (max.)

5.3 GHz

CPU cache

30 MB

32 GB

Memory clock speed

5600 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Width

303 mm

Height

303 mm

Depth

308 mm

Weight

4.55 kg

PSU power

180 W

Operating system (Version)

Windows® 11 Pro

No. of PCIe 3.0 x16

1 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Memory capacity

1 TB

Numeric keypad

no

Operating temperature (T-T)

10 - 35 °C

Line-out

yes

Password protection

yes

Number of storage drives installed

1

Microphone in

yes

NVMe

yes

NPU performance up to

13 Tera-Vorgänge pro Sekunde

Operating relative humidity (H-H)

10 - 90 %

Package weight

5.92 kg

Number of SSDs installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818405 HP Workstation ProDesk 4 SFF G1i U7265 32GB/1TB PC G 265 5.3 GHz 32 GB RAM 1 TB SSD Intel Intel graphics E5MF3ET

Description


Work smarter with an AI-enabled PC that evolves with you

The HP ProDesk 4 SFF G1i desktop AI PC offers users in developing working environments professional-level customization and scalability in a space-saving design. The Intel core ultra processor
[2]
And the 13 TOPS NPU
[3]
Optimize day-to-day tasks by distributing performance and leveraging the power of AI to improve business performance.

This text is machine translated.

Features

  • Intel core Ultra 7 265 (up to 5.3 GHz with Intel turbo boost technology, 30 MB L3 cache, 20 cores, 20 threads)
  • Windows 11 Pro
  • Intel graphics card
  • 32 GB DDR5-5600 MT/s (1 x 32 GB), 1 TB PCIe NVMe SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.