• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Workstation Z4 G6i X636 64/1TB 4.7 GHz 16 GB RAM 1 TB SSD GDDR7 E4DB4ET

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP E4DB4ET PC/Workstation 64 GB DDR5-SDRAM 1 TB SSD Windows 11 Pro tower workstation

  • Power of workstation 1200 W
  • Number of processor cores: 12
  • 64 GB DDR5 SDRAM 6400 MHz 2 x 32 GB
  • 1 TB SSD
  • 16 GB
  • Ethernet/LAN Wi-Fi 7 (802.11b) Bluetooth 5.4
  • Windows 11 Pro

Technical specifications

  • Internal memory type DDR5 SDRAM
  • Memory card slots: 8x DIMM
  • SSD interface PCI Express 5.0
  • SSD form factor M.2
  • Market Positioning: Performance
  • Product type: Workstation
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Keyboard included: Yes
Product type

Workstation

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU

Processor cores (No.)

12 x

CPU turbo clock speed (max.)

4.7 GHz

CPU cache

48 MB

16 GB

Memory clock speed

6400 MHz

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.4

Keyboard layout

Keyboard not included

No. of USB type A 3.1 / 3.2 1st Gen

5 x

Width

175 mm

Height

175 mm

Depth

469.9 mm

Weight

13.8 kg

PSU power

1200 W

Operating system (Version)

Windows® 11 Pro

Display size

- 23 inch

Display

2.5 cm (1 inch)

Bluetooth

Yes

No. of PCIe 3.0 x16

5 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Charging method (Power Delivery)

with USB Power Delivery

Memory capacity

1 TB

8.9 cm (3.5") internal slots

1

Wi-Fi

Yes

Numeric keypad

no

Line-in

yes

Ethernet LAN

yes

Password protection

yes

Number of storage drives installed

1

ECC

yes

Microphone in

yes

NVMe

yes

Package weight

17.3 kg

Number of SSDs installed

1

Number of discrete graphics cards

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813113 HP Workstation Z4 G6i X636 64/1TB 4.7 GHz 16 GB RAM 1 TB SSD GDDR7 E4DB4ET

Description


Develop next-level scalability

Complete multi-threaded tasks with high-end multi-GPU computing. The HP Z4 G6i KI workstation supports you in mastering complex workflows – from rendering and simulating to extended video editing and preparing large datasets. With HP Z Boost
[1]
You can share access to inactive GPUs to maximize utilization and ROI.

This text is machine translated.

Features

  • Intel Xeon 636 (up to 4.7 GHz with Intel turbo boost technology, 48 MB L3 cache, 12 cores, 24 threads)
  • Windows 11 Pro
  • Nvidia RTX PRO 2000 Blackwell Generation (16 GB GDDR7 dedicated)
  • 64 GB DDR5-6400 MT/s (2 x 32 GB), HP Z Turbo Drive PCIe Gen5 M.2 SSD drive, 1 TB

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.