
1/4
Workstation
2.5 cm
1 inch
16 x
4.8 GHz
72 MB
24 GB
6400 MHz
Yes
GDDR7
1024 GB
SSD
1 TB
0 GB
0 GB
5.4
Keyboard not included
5 x
Multicolour
175 mm
175 mm
469.9 mm
13.8 kg
1200 W
Windows® 11 Pro
- 23 inch
2.5 cm (1 inch)
Yes
5 x
1 x
with USB Power Delivery
1 TB
1
Yes
not relevant
no
yes
yes
yes
1
yes
yes
yes
17.3 kg
1
1
User & Safety Instructions 3813114 HP Workstation Z4 G6i X638 64/1TB 4.8 GHz 24 GB RAM 1 TB SSD GDDR7 E4DB5ET
The necessary accessories are required to use the article as described.