• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Workstation Z6 G5 Tower AMD Ryzen Threadripper Pro 7955WX 64 GB RAM 2 TB SSD 82F95ET

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Z6 G5 A AMD Ryzen Threadripper PRO 7955WX 64 GB DDR5-SDRAM 2 TB SSD Windows 11 Pro Tower Workstation AI Workstation Black

  • Power of workstation black 1450 W
  • AMD Ryzen thread ripper PRO 7955WX 4.5 GHz Number of processor cores: 16
  • 64 GB DDR5 SDRAM 5600 MHz 2 x 32 GB
  • 2 TB SSD
  • Ethernet / LAN 10,100,1000 Mbit / s
  • Windows 11 Pro

Technical specifications

Product type

Workstation

Model

Z6 G5 A Workstation

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU series

AMD Ryzen Threadripper Pro

CPU

AMD Ryzen Threadripper Pro 7955WX

Processor/type

7955WX

Processor cores (No.)

16 x

CPU speed

4.5 GHz

CPU turbo clock speed (max.)

5.1 GHz

CPU cache

64 MB

64 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

2

RAM / Max. upgrade

1 TB

Onboard graphics card

No

Dedicated graphics card

No

SSD size (total)

2048 GB

SSD 1 type

SSD

SSD

2 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

German, QWERTZ

No. of Gigabit LANs

1 x

No. of USB type A 3.1 / 3.2 1st Gen

8 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

PCIe 4.0 x16

PCIe 5.0 x16

USB C®

Headphone/mic combo jack (3.5 mm)

Factory colour

Black

Width

169 mm

Height

445 mm

Depth

465 mm

Weight

13.2 kg

PSU power

1450 W

Operating system (Version)

Windows® 11 Pro

Display size

- 23 inch

Display

2.5 cm (1 inch)

No. of PCIe 3.0 x16

1 x

No. of PCIe 3.0 x16

4 x

10/100/1000 Mbps ports

1 x

8.9 cm (3.5") internal slots

2

Wi-Fi

No

UKCA

yes

Ethernet LAN

yes

Cable lock slot

yes

Password protection

yes

Number of storage drives installed

1

ECC

yes

Display included

no

Mouse included

yes

Keyboard included

yes

HP Support Assistant

yes

Trusted Platform Module (TPM)

yes

Total SSDs capacity

2 TB

PCI Express x1 (Gen 4.x) slots

3

Low halogen

yes

Introduction year

2024

Number of processors installed

1

PCI Express x4 slots

2

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413541 HP Workstation Z6 G5 Tower AMD Ryzen Threadripper Pro 7955WX 64 GB RAM 2 TB SSD 82F95ET

Description


A maximum number of cores. Incredible graphics performance. Unlimited potential

The Z6 G5 A is a power pack for virtual production, 3D rendering, AI and machine learning processes. Your innovative system design with a next-generation AMD Ryzen™ Threadripper™ PRO CPU
[1]
Combines an amazing number of cores in a single CPU with multiple GPUs.
[2]
Create and render at the same time for demanding projects.

This text is machine translated.

Features

  • AMD Ryzen™ Threadripper™ PRO 7955WX (max. Boost up to 5.3 GHz, 64 MB L3 cache, 16 cores, 32 threads)
  • Windows 11 Pro
  • 64 GB DDR5-5600 MT/s ECC (2 x 32 GB), 2 TB HP Z Turbo Drive PCIe Gen4 TLC M.2 SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.