• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Workstation Z8 Fury G5 Workstation Intel® Xeon® W 4.2 GHz 32 GB RAM 1000 GB SSD 5E8K8EA#ABD

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Z8 Fury G5 Workstation Intel® Xeon® W 32 GB DDR5 SDRAM 1000 GB SSD

  • Intel® Xeon® W 12 core(s) / max. 4.2 GHz
  • RAM: 32 GB DDR5 RAM 4800 MHz
  • 1000 GB SSD

Technical specifications

Product type

Workstation

Model

Z8 Fury G5 Workstation

CPU series

Intel® Xeon® W

CPU

Intel® Xeon® W

Processor cores (No.)

12 x

CPU turbo clock speed (max.)

4.2 GHz

CPU cache

30 MB

32 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

SSD size (total)

1000 GB

SSD 1 type

SSD

SSD

1000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

German, QWERTZ

Width

215.9 mm

Height

444.5 mm

Depth

551.2 mm

Weight

25.37

Design height

444.5 mm

Form factor

M.2 Module

Clock speed

4800 MHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861981 HP Workstation Z8 Fury G5 Workstation Intel® Xeon® W 4.2 GHz 32 GB RAM 1000 GB SSD 5E8K8EA#ABD

Description

Extreme performance Unlimited possibilitiesExperience high performance in a new dimension. Transformative single socket technology delivers extreme performance with up to 56 cores in a single CPU, allowing you to benefit from the additional power of up to 4 high-end GPUs. Now you can take advantage of even the most complex deep learning, virtual production and VFX.

This text is machine translated.

Features

  • Processor Family: Intel® Xeon® W. RAM memory 32 GBInternal memory type DDR5 SDRAMStorage frequency 4800 MHz. Total storage capacity 1000 GBStorage media SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.