• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HSM shredstar S5 Document shredder Ribbon cut 6 mm 12 l No. of pages (max.): 5 sheet Safety level (document shredder) 2

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder shredstar S5 Ribbon cut 6 mm 12 l

  • Automatic rewind removes paper jam
  • Quiet operation minimizes noise at work
  • Light barrier for automatic start/stop
  • Easy to empty the collection container by removable upper part of the casing.
  • Symbol image for HSM shredstar S5 Document shredder Ribbon cut 6 mm 12 l No. of pages (max.): 5 sheet Safety level (document shredder) 2
  • Symbol image for HSM shredstar S5 Document shredder Ribbon cut 6 mm 12 l No. of pages (max.): 5 sheet Safety level (document shredder) 2
  • Symbol image for HSM shredstar S5 Document shredder Ribbon cut 6 mm 12 l No. of pages (max.): 5 sheet Safety level (document shredder) 2

Technical specifications

  • Editing technique cut into strips.
  • Cut width 6 mm
  • Cutting power (80 g/m²) 5 sheets
  • Input width 220 mm
  • Container/collection volume 12 l
  • Cuting speed 35 mm/s
  • Noise level (idle) 62 dB
  • Power consumption of the motor 65 W
  • Voltage 230 V
  • Frequency 50 Hz
  • 210 mm depth
  • Width 310 mm
  • Height 350 mm
  • Weight 2.95 kg
  • Color: white
Product type

Document shredder

Cutting type

Ribbon cut

Strip/particle size

6 mm

Cutting width (max.)

220 mm

No. of pages (max.)

5 sheet

Collector

12 l

Cutting speed

2.1 m/min

Noise emission (max.)

62 dB

Width

310 mm

Height

350 mm

Depth

210 mm

Weight

2.95 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 310 x 350 x 210 mm

Safety level

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1545326 HSM shredstar S5 Document shredder Ribbon cut 6 mm 12 l No. of pages (max.): 5 sheet Safety level (document shredder) 2

User & Safety Instructions

User & Safety Instructions 1545326 HSM shredstar S5 Document shredder Ribbon cut 6 mm 12 l No. of pages (max.): 5 sheet Safety level (document shredder) 2

Description

The economical entry in the data protection. This Strip-cut document shredder is the ideal device for private
Use.

This text is machine translated.