
Number
Document shredder shredstar S10 Ribbon cut 6 mm 18 l
Highlights & Details
- Automatic rewind removes paper jam
- Separate CD-header with its own collection container for varieties pure disposal
- Quiet operation minimizes noise at work
- LED display shows the operating status of the device: Power, paper jam, overheating
- Light barrier for automatic start/stop
- Level indicator with viewing window in the collection container.
- Easy to empty the collection container by removable upper part of the casing.
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 1 (standard security level, in-house data)
- Security level
P-2
- Cutting type
Ribbon cut
- Strip/particle size
6 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
10 sheet
- Collector
18 l
- Also shreds
Paper clips
CDs
DVDs
Staples
Credit cards
- Cutting speed
2.1 m/min
- Noise emission (max.)
58 dB
- Width
345 mm
- Height
385 mm
- Depth
245 mm
- Weight
3.9 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 345 x 385 x 245 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1545327 HSM shredstar S10 Document shredder 10 sheet Ribbon cut 6 mm P-2 18 l Also shreds Paper clips, CDs, DVDs, Staples, Credi
User & Safety Instructions
User & Safety Instructions 1545327 HSM shredstar S10 Document shredder 10 sheet Ribbon cut 6 mm P-2 18 l Also shreds Paper clips, CDs, DVDs, Staples, Credi
Description
Reliably and quietly data at home or in small offices.
This text is machine translated.








