
Number
Document shredder PS 100 Particle cut 5 x 18 mm 12 l
Highlights & Details
- Automatic start-up
- Automatic start-stop
- Overheat protection
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
5 x 18 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
5 sheet
- Collector
12 l
- Also shreds
Staples
Credit cards
- Cutting speed
1.8 m/min
- Noise emission (max.)
68.5 dB
- Width
366 mm
- Height
347 mm
- Depth
217 mm
- Weight
4 kg
- Factory colour
Grey
- Operating voltage
220 - 240 V
- Dim
(W x H x D) 366 x 347 x 217 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2347524 Dahle PS 100 Document shredder 5 sheet Particle cut 5 x 18 mm P-4 12 l Also shreds Staples, Credit cards
User & Safety Instructions
User & Safety Instructions 2347524 Dahle PS 100 Document shredder 5 sheet Particle cut 5 x 18 mm P-4 12 l Also shreds Staples, Credit cards
Conformity certificate
Conformity certificate 2347524 Dahle PS 100 Document shredder 5 sheet Particle cut 5 x 18 mm P-4 12 l Also shreds Staples, Credit cards
Description
This text is machine translated.
Features
- Function displays
- Continuous operation function
- Automatic motor stop
- Overload display.











