
Number
Document shredder shredstar X8 Particle cut 4.5 x 30 mm 18 l
Highlights & Details
- Automatic rewind removes paper jam
- Separate CD-header with its own collection container for varieties pure disposal
- Quiet operation minimizes noise at work
- LED display shows the operating status of the device: Power, paper jam, overheating
- Light barrier for automatic start/stop.
- Level indicator with viewing window in the collection container.
- Easy to empty the collection container by removable upper part of the casing.
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4.5 x 30 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
8 sheet
- Collector
18 l
- Also shreds
Paper clips
CDs
DVDs
Staples
Credit cards
- Noise emission (max.)
58 dB
- Width
345 mm
- Height
385 mm
- Depth
245 mm
- Weight
5 kg
- Factory colour
White
Silver
- Operating voltage
230 V / AC
- Dim
(L x W x H) 30 x 345 x 385 mm
- Length
30 mm
- Clip colour
White-silver
- Container colour
White-silver
- Barrel colour
White-silver
- Ink colour
White-silver
- Product type description
shredstar X8
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1545328 HSM shredstar X8 Document shredder 8 sheet Particle cut 4.5 x 30 mm P-4 18 l Also shreds Paper clips, CDs, DVDs, Staples
User & Safety Instructions
User & Safety Instructions 1545328 HSM shredstar X8 Document shredder 8 sheet Particle cut 4.5 x 30 mm P-4 18 l Also shreds Paper clips, CDs, DVDs, Staples
Description
Paper jam function and a separate CD-header for use in the workplace.
This text is machine translated.













