
Number
Document shredder IQ Autofeed Small Office 100 P5 Micro-cut 2 x 15 mm 34 l
Highlights & Details
- Autofeed function for 100 sheets A4, manual paper feed for up to 6 sheets (80 g/m²)
- Very quiet operation - for a quiet working environment (With regular use of Leitz oil sheets)
- Anti-jam technology for continuous shredding - stops automatically and returns the paper if too much is loaded
- Safety level DIN P5 microcut (2 x 15 mm)
- Touch Control: Easy and intuitive to use
- Also shreds credit cards, staples and paper clips
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Micro-cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
100 sheet
- Collector
34 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dB
- Width
434 mm
- Height
529 mm
- Depth
365 mm
- Weight
14.33 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 434 x 529 x 365 mm
- Safety level
5
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361816 Leitz IQ Autofeed Small Office 100 P5 Document shredder 100 sheet Micro-cut 2 x 15 mm P-5 34 l Also shreds Paper clips,
Conformity certificate
Conformity certificate 2361816 Leitz IQ Autofeed Small Office 100 P5 Document shredder 100 sheet Micro-cut 2 x 15 mm P-5 34 l Also shreds Paper clips,
Description
Unique function for clean emptying of the waste container (cutting shafts run backwards briefly after each shredding process), in order to prevent paper snip falling behind the container when pulling out.
Continuous run time of 20 minutes so that the maximum number of sheets of the paper chamber can be shredded in one pass. The energy saving ECO sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
Features
- Infrared sensor indicator for full waste container: If the waste container is 80% full, a flashing light is triggered, which tells the user to empty the waste container soon
- A generous 34-liter pull-out waste container to shred the entire contents of the paper chamber in one go
- 365 (W) x 530 (H) x 430 (D) mm
Scope of delivery
- Leitz IQ Autofeed Small Office 100 shredder















