
Number
Rexel Optimum Autofeed+100M shredder
Highlights & Details
- Protection grade P5: Micro-cut (2 x 15 mm)
- Capacity: Up to 100 sheets of A4 paper automatic, 6 sheets manual
- Runtime: 20 minutes continuous operation
- Anti-paper jam technology
- Waste container: 34 liters
- Quiet operation
- Intuitive touch-control buttons
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Micro-cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
100 sheet
- Collector
34 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dBa
- Width
430 mm
- Height
530 mm
- Depth
365 mm
- Weight
14 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 430 x 530 x 365 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361832 Rexel Optimum AutoFeed+ 100M Document shredder 100 sheet Micro-cut 2 x 15 mm P-5 34 l Also shreds Paper clips, Staples,
Conformity certificate
Conformity certificate 2361832 Rexel Optimum AutoFeed+ 100M Document shredder 100 sheet Micro-cut 2 x 15 mm P-5 34 l Also shreds Paper clips, Staples,
Description
20 minutes of continuous cooling time with integrated fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
Features
- Automatic paper feed of up to 100 sheets of A4 paper (80 g / m²) in one run
- Manual feed for up to 6 sheets
Scope of delivery
- Rexel document shredder and instructions for use




















