
Number
Technical specifications
- Cutting cable (DIN A4 70g/m²) max.: 12
- Cutting cable (DIN A4 80g/m²) max.: 10
- Product type
Document shredder
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
5 x 30 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
10 sheet
- Collector
20 l
- Also shreds
Paper clips
Staples
Credit cards
- Width
310 mm
- Height
395 mm
- Depth
195 mm
- Weight
4.74
- Factory colour
Cool grey
- Operating voltage
230 V / AC
- Dim
(W x H x D) 310 x 395 x 195 mm
Documents & Downloads
Datasheet
Datasheet 3778999 Krug & Priester IDEAL SHREDCAT 8100 Document shredder 10 sheet Particle cut 5 x 30 mm P-4 20 l Also shreds Paper clips,
User & Safety Instructions
User & Safety Instructions 3778999 Krug & Priester IDEAL SHREDCAT 8100 Document shredder 10 sheet Particle cut 5 x 30 mm P-4 20 l Also shreds Paper clips,
Description
The 20 liter container with window allows easy control and emptying of the filling level.
Its quiet operation provides a pleasant working atmosphere, Ideal for concentrated work. The operation is done intuitively via the multi-function switch with start, stop and reverse run.
Thanks to the compact and modern design the Shredcat 8100 fits harmoniously into any working environment. With a recyclable container it meets sustainable requirements and offers quality developed in Germany for long-term reliability.
This text is machine translated.
Features
- Multi-function switch, light barrier, cut-off container with sight window, high power, automatic switch-off
Scope of delivery
- 1x Ideal SHREDCAT 8100





















