
Number
Document shredder Microshred™ 450M Particle cut 2 x 12 mm 22 l
Highlights & Details
- Silent shred-minimizes the noise nuisance
- Power-saving function
- Reverse function
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Particle cut
- Strip/particle size
2 x 12 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
9 sheet
- Collector
22 l
- Also shreds
Paper clips
CDs
DVDs
Staples
Credit cards
- Cutting speed
2.1 m/min
- Width
350 mm
- Height
565 mm
- Depth
260 mm
- Weight
10.39 kg
- Factory colour
Black
Silver
- Operating voltage
230 V / AC
- Dim
(W x H x D) 350 x 565 x 260 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1484196 Fellowes Microshred™ 450M Document shredder 9 sheet Particle cut 2 x 12 mm P-5 22 l Also shreds Paper clips, CDs, DVDs,
User & Safety Instructions
User & Safety Instructions 1484196 Fellowes Microshred™ 450M Document shredder 9 sheet Particle cut 2 x 12 mm P-5 22 l Also shreds Paper clips, CDs, DVDs,
Description
This text is machine translated.
Features
- Sleep mode
- Start-/stop function
- View window
- Pull-out trash for easy to empty
- Rollable
- LED indicator.
Scope of delivery
- Document & CD Shredders
- Collector
- User manual.






