• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peach PS500-40 Document shredder 10 sheet Particle cut 5 x 16 mm P-4 21 l Also shreds Staples

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder PS500-40 Particle cut 5 x 16 mm 21 l

  • Particle cut 5 x 16 mm
  • Return and auto start function
  • Overheating protection
  • Also processes documents with staples
  • Collection tank 21 l for up to 250 sheets A4

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

5 x 16 mm

Cutting width (max.)

245 mm

No. of pages (max.)

10 sheet

Collector

21 l

Also shreds

Staples

Noise emission (max.)

68 dB

Width

360 mm

Height

365 mm

Depth

190 mm

Weight

5 kg

Factory colour

Silver

Black

Operating voltage

230 V / AC

Dim

(W x H x D) 360 x 365 x 190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544476 Peach PS500-40 Document shredder 10 sheet Particle cut 5 x 16 mm P-4 21 l Also shreds Staples

Description

Protect your data and destroy your documents before using it in the paper bin.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)