• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Safe X100CD Document shredder 11 sheet Particle cut 4 x 40 mm P-4 15 l Also shreds Credit cards

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder Safe X100CD Particle cut 4 x 40 mm 15 l

  • Black cross-shredders Working width: 22 cm
  • Shredder - paper shredders - CDs paper shredders from credit card shredders
  • Shredder capacity: 10 sheets
  • Basket volume 15 l 72 dB
  • Power consumption (standard mode) 460 W.

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 40 mm

Cutting width (max.)

22 cm

No. of pages (max.)

11 sheet

Collector

15 l

Also shreds

Credit cards

Noise emission (max.)

72 dB

Width

340 mm

Height

390 mm

Depth

170 mm

Factory colour

Black

Operating voltage

230 V / AC

Dim

(W x H x D) 340 x 390 x 170 mm

Max. operating noise

72 dB

Power consumption (ON)

460 W

Power supply (details)

220 - 240 V

UKCA

yes

Quantity per pack

1 Stück(e)

Entry width

22 cm

Shredding paper clips

yes

Shredding staples

yes

Working width

22 cm

Overheat protection

yes

Shredding CDs

yes

Shredding capacity

10 Blätter

Reverse

yes

Shredding speed

2000 mm/min

Automatic on/off control

yes

Basket volume

15 l

Viewing window

yes

Paper shredding

yes

Credit cards shredding

yes

Media weight

80 g/m²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553522 Hama Safe X100CD Document shredder 11 sheet Particle cut 4 x 40 mm P-4 15 l Also shreds Credit cards

Description

Cross-cut document shredder for up to 10 sheets of A4 paper (80 g/m²) in one operation, also shreds CDs/DVDs/Blu-rays and plastic cards

This text is machine translated.

Features

  • Cross-cut document shredder for up to 10 sheets of A4 paper (80 g/m²) in one operation, also shreds CDs/DVDs/Blu-rays and plastic cards
  • Automatic start/stop function: Cutting rollers start automatically as soon as the material to be crushed is fed and stop as soon as the grinding process is finished
  • Rewind function: Especially useful when a stuck document is to be released again by means of automatic and rewind keys
  • Including trash-box (15 liter) with window
  • Function LED "Power"
  • Function LED "Overheat"
  • Safety device prevents operation as soon as the device head is not inserted properly in the waste basket

Scope of delivery

  • Shredder "SAFE X100CD"
  • 15 liter basket
  • User manual

More interesting products

(*All information is plus legal VAT)