• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz IQ OptiMax HomeOffice Document shredder 6 sheet Micro-cut, Particle cut P-5 15 l

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Micro-particle cut design
  • Mobile technology
Product type

Document shredder

Security level

P-5

Cutting type

Micro-cut

Particle cut

No. of pages (max.)

6 sheet

Collector

15 l

Width

332 mm

Height

573 mm

Depth

314 mm

Factory colour

White

Dim

(W x H x D) 332 x 573 x 314 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473930 Leitz IQ OptiMax HomeOffice Document shredder 6 sheet Micro-cut, Particle cut P-5 15 l

Description

The Leitz iq OptiMax document shredder offers an innovative and elegant solution for document shredding and also ensures exceptional document security and for a good feeling.

This secure DIN P5 document shredder effortlessly shreds up to 6 sheets of A4 into tiny pieces at once.

The IQ OptiMax has the world's first and unique rotating container technology that effectively increases the container capacity by +45%*. The rotating collection container ensures a flat and even distribution of the paper and prevents the paper snippets from rising up to a tip.

Thanks to the innovative rotation technology, the container does not need to be removed and shaken.

The level indicator only lights up when the tank has really reached full capacity and 100% of its capacity.

The generous 15 liter container holds up to 225 sheets of A4 and glows blue during operation.

The intuitive rotating LED display has red warning lights for different conditions like "container full" and "door open".

The Leitz IQ OptiMax can be used in many ways thanks to its extremely quiet operation, its slim design and impressive durability.

Continuous operation of 20 minutes. Colour white.

*Leitz IQ OptiMax tested with and without rotating container technology.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)