• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Classic S60 Document shredder 6 sheet 6 mm P-2 Also shreds Credit cards, Paper clips

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder Classic S60 6 mm

  • Black Strip reduction Working width: 22 cm
  • Document shredder - staples paper shredder credit card shredders
  • Shredder capacity: 6 sheets
  • 74 dB
  • Power consumption (standard mode) 180 W.

Technical specifications

Product type

Document shredder

Protection class

Protection class 1 (standard security level, in-house data)

Security level

P-2

Strip/particle size

6 mm

Cutting width (max.)

220 mm

No. of pages (max.)

6 sheet

Also shreds

Credit cards

Paper clips

Noise emission (max.)

74 dB

Width

300 mm

Height

70 mm

Depth

120 mm

Factory colour

Black

Operating voltage

230 V / AC

Dim

(W x H x D) 300 x 70 x 120 mm

Safety level

2

Max. operating noise

74 dB

Power consumption (ON)

180 W

Power supply (details)

220 - 240 V

UKCA

yes

Quantity per pack

1 Stück(e)

Entry width

22 cm

Shredding staples

yes

Working width

22 cm

Overheat protection

yes

Shredding capacity

6 Blätter

Reverse

yes

Shredding speed

3800 mm/min

Automatic on/off control

yes

Paper shredding

yes

Credit cards shredding

yes

Media weight

80 g/m²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553517 Hama Classic S60 Document shredder 6 sheet 6 mm P-2 Also shreds Credit cards, Paper clips

Description

Craftsman calculation, purchase documents, cover letter uncut in the waste paper? You shouldn't let anyone pass your data so easily. Our document shredder in the mini format is Ideal for home. Without a waste container, it fits on many paper baskets and can be stowed away to save space.

This text is machine translated.

Features

  • Strip-cut document shredder for up to 6 sheets of A4 paper (80 g/m2) in one operation, also shreds plastic cards
  • Automatic start/stop function: Cutting rollers start automatically as soon as the material to be crushed is fed and stop as soon as the grinding process is finished
  • Rewind function: Especially useful when a stuck document is to be released again by means of automatic and rewind keys
  • The device head can be placed on round and square paper baskets with a diameter/width of approx. 28.8 – 35.5 cm

Scope of delivery

  • File shredder "Classic S60"
  • User manual

More interesting products

(*All information is plus legal VAT)