
Number
Document shredder PS 240 Particle cut 4 x 12 mm 25 l
Highlights & Details
- Automatic start-up
- Automatic start-stop
- Overheat protection
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 12 mm
- Cutting width (max.)
224 mm
- No. of pages (max.)
10 sheet
- Collector
25 l
- Also shreds
Staples
Credit cards
Paper clips
CDs
DVDs
- Cutting speed
2 m/min
- Noise emission (max.)
61 dB
- Width
443 mm
- Height
545 mm
- Depth
273 mm
- Weight
9 kg
- Factory colour
Grey
- Operating voltage
220 - 240 V
- Dim
(W x H x D) 443 x 545 x 273 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2347527 Dahle PS 240 Document shredder 10 sheet Particle cut 4 x 12 mm P-4 25 l Also shreds Staples, Credit cards, Paper clips,
User & Safety Instructions
User & Safety Instructions 2347527 Dahle PS 240 Document shredder 10 sheet Particle cut 4 x 12 mm P-4 25 l Also shreds Staples, Credit cards, Paper clips,
Conformity certificate
Conformity certificate 2347527 Dahle PS 240 Document shredder 10 sheet Particle cut 4 x 12 mm P-4 25 l Also shreds Staples, Credit cards, Paper clips,
Description
This text is machine translated.
Features
- Function displays
- Continuous operation function
- Automatic motor stop
- Overload display.











