
Number
Document shredder ShredMATIC 90 Particle cut 4 x 12 mm 23 l
Highlights & Details
- Automatic start-up
- Automatic start-stop
- Autostart feed sensor
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 12 mm
- Cutting width (max.)
222 mm
- No. of pages (max.)
90 sheet
- Collector
23 l
- Also shreds
Staples
Credit cards
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
62 dB
- Width
367 mm
- Height
506 mm
- Depth
263 mm
- Weight
9 kg
- Factory colour
Grey
- Operating voltage
220 - 240 V
- Dim
(W x H x D) 367 x 506 x 263 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2347531 Dahle ShredMATIC 90 Document shredder 90 sheet Particle cut 4 x 12 mm P-4 23 l Also shreds Staples, Credit cards, Paper
User & Safety Instructions
User & Safety Instructions 2347531 Dahle ShredMATIC 90 Document shredder 90 sheet Particle cut 4 x 12 mm P-4 23 l Also shreds Staples, Credit cards, Paper
Conformity certificate
Conformity certificate 2347531 Dahle ShredMATIC 90 Document shredder 90 sheet Particle cut 4 x 12 mm P-4 23 l Also shreds Staples, Credit cards, Paper
Description
This text is machine translated.
Features
- Overheat protection
- Level indicator
- Function indicators
- Continuous operation
- Automatic motor stop
- Overload indicator
- Automatic reversing.












