
Number
Total (€ 575.63 / piece)
€ 575.63
plus VAT.
Rexel Optimum Autofeed+300X shredder
Highlights & Details
- Protection class P4: Particle cut (4 x 25 mm)
- Capacity: Up to 300 sheets of A4 paper automatic, 8 sheets manual
- Runtime: 60 minutes continuous operation
- Anti-paper jam technology
- Waste container: 60 liters
- Quiet operation
- Intuitive touch-control buttons
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Micro-cut
- Strip/particle size
4 x 25 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
300 sheet
- Collector
60 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
2.2 m/min
- Noise emission (max.)
55 dBa
- Width
465 mm
- Height
806 mm
- Depth
415 mm
- Weight
21 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 465 x 806 x 415 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361834 Rexel Optimum AutoFeed+ 300X Document shredder 300 sheet Micro-cut 4 x 25 mm P-4 60 l Also shreds Paper clips, Staples,
Description
The Optimum Autofeed+ 300X particle cut shredder automatically reduces up to 300 sheets of A4 paper (80 g/m²) in a passage in safety level P4 small particles (4 x 25 mm). This highly developed Autofeed shredder is suitable for the daily use in the office because of the generous 60 liter detachable waste container Ideal. You do not need to insert paper individually or remove staples or paper clips. He does all the work for you.
60 minutes of continuous cooling time with integrated fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
60 minutes of continuous cooling time with integrated fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
Features
- Automatic paper feed of up to 300 sheets of A4 paper (80 g / m²) in one run
- Manual feed for up to 10 sheets
- Removable waste container with a capacity of 60 liters
- Swivel rollers for easy and comfortable movement of the shredder
Scope of delivery
- Rexel document shredder and instructions for use
Hints
Rexel oilseeds (2101948) and support the maintenance of the GDPR






















