
Number
Document shredder 404P DESKSIDE, P-4 Particle cut 4 x 35 mm 40 l
Highlights & Details
- Comfortable desk side document shredder
- Oil and maintenance-free operation
- With automatic device switch-off after 10 minutes
- Automatic start/stop function
- Paper feeder up to 21 sheets (80g/m2)
- Comfortable casters
Technical specifications
- Operating duration: 65 min
- P-4/F-1/O-3/T-4/E-3 COMPLIES WITH SAFETY STANDARDS
- Noise level at idle speed: 60 dB(A)
- Product type
Document shredder
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 35 mm
- Cutting width (max.)
240 mm
- No. of pages (max.)
21 sheet
- Collector
40 l
- Also shreds
CDs
DVDs
Paper clips
Credit cards
- Width
432 mm
- Height
696 mm
- Depth
355 mm
- Operating voltage
230 V / AC
- Dim
(W x H x D) 432 x 696 x 355 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3209176 Dahle 404P DESKSIDE, P-4 Document shredder 21 sheet Particle cut 4 x 35 mm P-4 40 l Also shreds CDs, DVDs, Paper clips,
Datasheet 3209176 Dahle 404P DESKSIDE, P-4 Document shredder 21 sheet Particle cut 4 x 35 mm P-4 40 l Also shreds CDs, DVDs, Paper clips,
User & Safety Instructions
User & Safety Instructions 3209176 Dahle 404P DESKSIDE, P-4 Document shredder 21 sheet Particle cut 4 x 35 mm P-4 40 l Also shreds CDs, DVDs, Paper clips,
Description
This text is machine translated.
Features
- MHP® cutting rollers (matrix high performance): High-quality composite steel rollers
- Integrated light barrier for automatic start/stop
- Automatic paper recycling releases too much input paper
- Comfortable return function for manual control
- Automatic safety shutdown with filled or opened collecting tray
- Optical level display by means of viewing window
- Visual overload display
- Manual paper feeder 19-21 sheets (80 g/m2)
- Overheating protection with optical indicator
- Removable collection tray
- Powerful motor for high power and longer runtime
- Comfortable steering rollers for more mobility.






