
Number
Document shredder Optimum AutoFeed+ 100X Micro-cut 4 x 28 mm 34 l
Highlights & Details
- P-4 Particulate cut (4 x 28 mm)
- Removable waste container with a capacity of 34 liters
- Anti-paper jam technology
- Shreds credit cards, staples and paper clips
- Simple operation with touch-control buttons
- 55 dBA very quiet noise level
- Level display of the collection container by infrared sensor
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Micro-cut
- Strip/particle size
4 x 28 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
100 sheet
- Collector
34 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dBa
- Width
430 mm
- Height
530 mm
- Depth
365 mm
- Weight
14 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 430 x 530 x 365 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361813 Rexel Optimum AutoFeed+ 100X Document shredder 100 sheet Micro-cut 4 x 28 mm P-4 34 l Also shreds Paper clips, Staples,
Conformity certificate
Conformity certificate 2361813 Rexel Optimum AutoFeed+ 100X Document shredder 100 sheet Micro-cut 4 x 28 mm P-4 34 l Also shreds Paper clips, Staples,
Description
20 minutes of continuous runtime with cooling by integrated fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
Features
- Automatic paper feed of up to 100 sheets of A4 paper (80 g / m²) in one run
- Manual feed for up to 8 sheets
Scope of delivery
- Rexel Optimum Autofeed+ 100X shredder




















