
Number
Rexel Optimum Autofeed+225M document shredder
Highlights & Details
- Protection grade P5: Micro-cut (2 x 15 mm)
- Capacity: Up to 225 sheets of A4 paper automatic, 8 sheets manual
- Runtime: 30 minutes continuous operation
- Anti-paper jam technology
- Waste container: 60 liters
- Quiet operation
- Intuitive touch-control buttons
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Micro-cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
225 sheet
- Collector
60 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
2.2 m/min
- Noise emission (max.)
55 dBa
- Width
465 mm
- Height
806 mm
- Depth
415 mm
- Weight
22 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 465 x 806 x 415 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361825 Rexel Optimum AutoFeed+ 225M Document shredder 225 sheet Micro-cut 2 x 15 mm P-5 60 l Also shreds Paper clips, Staples,
Description
30 minutes of continuous cooling time with integrated fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
Features
- Automatic paper feed of up to 225 sheets of A4 paper (80 g / m²) in one run
- Manual feed for up to 8 sheets
Scope of delivery
- Rexel document shredder and instructions for use





















