• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments 1006730 Solar-03 Multi-channel data logger Unit of measurement Temperature, Radiant flux -40 up to +99.9

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,015.00 / piece)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-channel data logger

Unit of measurement

Temperature

Radiant flux

Temperature resolution

0.1 °C

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+99.9 °C

Manufacturer's standards (no certificate)

Power supply (details)

2x 1.5V type AA

Dim

(L x W x H) 55 x 100 x 155 mm

Weight

350 g

Weight, information

incl. batteries

Solar irradiance reading range (max.)

1400 W/m²

Solar irradiance reading range (min.)

0 W/m²

Temperature reading range

-40 up to +99.9 °C

Temperature accuarcy (details)

1 °C

Width

100 mm

Height

155 mm

Length

55 mm

IP67

Type

Solar-03

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3208693 HT Instruments 1006730 Solar-03 Multi-channel data logger Unit of measurement Temperature, Radiant flux -40 up to +99.9

User & Safety Instructions

User & Safety Instructions 3208693 HT Instruments 1006730 Solar-03 Multi-channel data logger Unit of measurement Temperature, Radiant flux -40 up to +99.9

Description

External data logger with radio module for measuring the radiation, temperature and inclination of PV modules.

This text is machine translated.

Features

  • Measuring range: 0÷1400W/m²
  • Basic accuracy ± 1.0%rdg
  • PV module type: Single and double sided
  • Measurements: Radiation (with HT305 cell) and module temperature (with PT305 probe)
  • Recording: Irradiation and temperature values coupled with master unit
  • Internal memory: Approx. 60 hours (with fixed interval = 1s)
  • Power supply: 2 AA alkaline batteries (1.5 V) or rechargeable NiMH batteries type AA (1.2 V)
  • Connection to the main unit: Bluetooth BLE
  • Output connection USB-C for battery charging
  • Input connection: Custom 5-pin HT connector
  • Automatic acquisition of cell calibration value (using suitable cells)

More interesting products

(*All information is plus legal VAT)