There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1.0 V
Handheld multimeter
600 V
1.5 V
600 V
0.1 Ω - 400 kΩ
True RMS
2 x 1.5 V AAA batteries
40 mm
75 mm
140 mm
220 g
ISO standards
CAT IV 600 V
AC/DC
AC/DC
Flashmeter
Digital
4000
(L x W x H) 140 x 75 x 40 mm
Waterproof (IP67)
not relevant
Datasheet 2468458 HT Instruments Flashmeter Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT IV 600 V Displ
Datasheet 2468458 HT Instruments Flashmeter Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT IV 600 V Displ
The necessary accessories are required to use the article as described.