1/2
0.1 mV
Handheld multimeter
500 V
0.1 V
500 V
1 µA
200 mA
0.1 Ω - 2 MΩ
25 mm
50 mm
105 mm
100 g
ISO standards
CAT II 600 V
CAT III 300 V
AC/DC
DC
HT14D
Digital
2000
(L x W x H) 105 x 50 x 25 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
ISO calibration
Datasheet 2453423 HT Instruments HT14D Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT II 600 V, CAT III 300
The necessary accessories are required to use the article as described.