• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT211 Handheld multimeter Calibrated to (DAkkS standards) Digital Continuity tester, Screen back-lighting

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compact digital multimeter with temperature measurement function HT211

  • CAT III 600V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.01 nF -100 µF µF

Frequency reading range

0,001 Hz - 10 MHz MHz

Temperature

-20 to +760 °C °C

DC resistance

7.8 MΩ

AC resistance

7.8 MΩ

Basic accuracy

1.2 %

Measurement type (details)

True RMS

Frequency range

50 - 400 Hz

Power supply (details)

9 V block

Height

138 mm

Width

68 mm

Length

37 mm

Weight

168 g

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

HT211

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 37 x 68 x 138 mm

Temperature reading range (max.)

760 °C

Features

Continuity tester

Screen back-lighting

Conforms wth DAkkS standards

Capacitance testing

Documents & Downloads

Datasheet

Datasheet 2387689 HT Instruments HT211 Handheld multimeter Calibrated to (DAkkS standards) Digital Continuity tester, Screen back-lighting

User & Safety Instructions

User & Safety Instructions 2387689 HT Instruments HT211 Handheld multimeter Calibrated to (DAkkS standards) Digital Continuity tester, Screen back-lighting

Description

Compact digital multimeter with large backlit LCD display, for AC/DC voltage and AC/DC current, resistance, frequency, temperature, capacity, Continuity test and diode test in electrical installations with cat III 600 V.

This text is machine translated.

Features

  • AC & DC voltage from 1 mV to 600 V (1000 V)
  • AC & DC Current 0.1 µA to 10 A.
  • Resistance from 0.1 Ω to 40 MΩ
  • Continuity testing with buzzer
  • Diode test
  • Frequency measurement up to 10 MHz
  • Temperature measurement up to 760 °C.
  • Capacitance testing
  • Data HOLD

Scope of delivery

  • Test Leads
  • Type-K temperature sensor (wire probe 0.5 m)
  • Protective case
  • Battery
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.