• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT25N Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (co

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital multimeter with battery test function

  • AC voltage from 0.1 V to 600 V.
  • DC voltage from 0.1 mV to 600 V.
  • DC Current 1 µA to 10 A.
  • Resistance from 0.1 Ω to 2 MΩ
  • Continuity testing with buzzer
  • Diode test
  • Data HOLD
  • Battery test for 1.5 V and 9 V batteries
  • Safety: IEC/EN 61010-1. CAT III 600V
  • Power supply: 1x 9 V battery type IEC 6F22
  • Display: LCD 3 ½ dgt. 2000 points
  • Dimensions (L x W x H) 150 x 70 x 48 mm
  • Weight 255 g

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

1 µA

A DC reading range (max.)

10 A

Reading range - resistance

0.1 Ω - 2 MΩ

Power supply (details)

1x 9 V battery type IEC 6F22

Height

48 mm

Width

70 mm

Length

150 mm

Weight

255 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

DC

Type

HT25N

Display

Digital

Display (counts)

2000

Dim

(L x W x H) 150 x 70 x 48 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Features

ISO calibration

Documents & Downloads

Datasheet

Datasheet 2453671 HT Instruments HT25N Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (co

Description

The HT25N is a compact digital multimeter with a large backlit LCD display. For AC/DC voltage up to 600 V and DC current up to 10 A. Resistance. Battery test. Continuity test and diode test in electrical installations with cat III 600 V.

This text is machine translated.

Scope of delivery

  • measurement cable
  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.