
Highlights & Details
Robust clamp-on ammeters up to 400 A AC and 600 V AC/DC
- AC Current up to 400 A.
- AC/DC voltage up to 600 V.
- Resistance measurement
- Continuity test with buzzer
- "Voltage” sensor
- Frequency
- Capacitance
- Temperature with K-type sensor
- Diode test
- Duty cycle
- Automatic range selection
- Data HOLD
- Relative measurement
- Auto power OFF.
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.01 nF - 400 µF
- Frequency reading range
0.01 Hz - 10 kHz
- Temperature
-20 to +760 °C
- Power supply (details)
2x 1.5 V AAA battery
- Height
45 mm
- Width
75 mm
- Length
210 mm
- Weight
205 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
HT4011
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 210 x 75 x 45 mm
- Features
Conforms wth DAkkS standards
Documents & Downloads
Datasheet
Datasheet 2468910 HT Instruments HT4011 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600 V Dis
User & Safety Instructions
User & Safety Instructions 2468910 HT Instruments HT4011 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600 V Dis
Description
This text is machine translated.
Scope of delivery
- Test lead pair with test probes & alligator clips
- K-type wire probe + adapter
- Battery 2 x 1.5 V AAA
- Bag
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









