
Highlights & Details
Robust clamp-on ammeter up to 400 A AC/DC and 600 V AC/DC
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.01 nF - 400 µF
- Frequency reading range
0.01 Hz - 10 kHz
- Temperature
-20 to +760 °C
- Power supply (details)
2x 1.5 V AAA battery
- Height
45 mm
- Width
75 mm
- Length
210 mm
- Weight
205 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
HT4013
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 210 x 75 x 45 mm
- Calibration service
10 calibration values per range; DC, AC
Documents & Downloads
Datasheet
Datasheet 2203179 HT Instruments HT4013 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000
Datasheet 2203179 HT Instruments HT4013 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 2203179 HT Instruments HT4013 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000
Description
This text is machine translated.
Features
- Display: LCD, 4 dgt, 4000 points
- Power supply: 2x 1.5 V AAA battery
- Auto Power OFF: After 30 minutes in standby mode
- Max. Cable diameter 30 mm
- Safety IEC/EN 61010-1
- Insulation: Double insulation
- Pollution level: 2
- Overvoltage category: CAT III 600 V
- Dimensions (L x W x H) 210 x 75 x 45 mm
- Weight (incl. batteries): 205 g
Scope of delivery
- Test lead pair with test probes & alligator clips
- K-type wire probe + adapter
- Battery 2 x 1.5 V AAA
- Bag
- User manual.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









