• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT4013 Clamp meter Calibrated to (SCS-accredited certification body) Digital ISO calibration CAT III 600

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HT4013

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

400 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.01 nF - 400 µF

Frequency reading range

0.01 Hz - 10 kHz

Temperature

-20 to +760 °C

Height

45 mm

Width

75 mm

Length

210 mm

Weight

205 g

SCS-accredited certification body

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

HT4013

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 210 x 75 x 45 mm

Calibration service

10 calibration values per range; DC. AC

Features

ISO calibration

Opening range of current clamps

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470827 HT Instruments HT4013 Clamp meter Calibrated to (SCS-accredited certification body) Digital ISO calibration CAT III 600

Description

The robust HT4013 clamp-on ammeter was developed to measure alternating currents as well as direct currents up to 400 A in the overvoltage category cat III 600 V and to comply with the specifications of IEC/EN61010-1. Next to the big one. 4000 point resolution display, both models are equipped with an Auto power OFF function. To save battery power, they offer a variety of multimeter measurement functions with a wide measurement range.

This text is machine translated.

Features

  • Display: LCD 4 dgt. 4000 points
  • Power supply: 2x 1.5 V AAA battery
  • Auto power OFF: After 30 minutes in standby mode
  • Max. Cable diameter 30 mm
  • Safety IEC/EN 61010-1
  • Insulation: Double insulation
  • Pollution level: 2
  • Overvoltage category: CAT III 600 V
  • Dimensions (L x W x H) 210 x 75 x 45 mm
  • Weight (incl. batteries): 205 g

Scope of delivery

  • Test lead pair with test probes & alligator clips
  • K-type wire probe + adapter
  • Battery 2 x 1.5 V AAA
  • Bag
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.