
Highlights & Details
HT64
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01nF - 6 mF
- Frequency reading range
0.001 Hz -1 MHz
- Temperature
-40 °C to +1350 °C
- Measurement type (details)
True RMS
- Power supply (details)
1x 7.4 V rech.battery Li-Ion
- Height
55 mm
- Width
85 mm
- Length
175 mm
- Weight
400 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
HT64
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 175 x 85 x 55 mm
- Calibration service
5 calibration values per range; VDC, VAC, ADC, AAC, ohms, capacitance, frequency, temperature
- Features
Data logger
Documents & Downloads
Datasheet
Datasheet 2203421 HT Instruments HT64 Handheld multimeter Calibrated to (ISO standards) Digital Data logger CAT III 1000 V, CAT IV 600 V D
User & Safety Instructions
User & Safety Instructions 2203421 HT Instruments HT64 Handheld multimeter Calibrated to (ISO standards) Digital Data logger CAT III 1000 V, CAT IV 600 V D
Description
Our new professional multimeter series HT60 to HT64 is a precise TrueRMS multimeter, approved for measurements in the overvoltage category CAT IV 600 V or CAT III 1000 V. This multimeter series is with an extremely robust housing as well as a large, Clearly readable display and also offers a variety of multimeter measurement functions with a wide measurement range. The simple handling enables a precise execution of the measurement tasks even under extreme ambient conditions.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Test lead pair with 4 mm test tips and alligator clips
- K-type wire probe TK101 including adapter T10
- Battery and charger
- User manual
- Protective case.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









