• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT8051 Calibrator Calibrated to (ISO standards) Voltage, Amperage

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital Process Calibrator HT8051

  • Generate and measure voltages and currents
  • Max. 10 V/DC and max. 24 mA/DC

Technical specifications

ISO standards

Product type

Calibrator

Unit of measurement

Voltage

Amperage

Dim

(L x W x H) 300 x 80 x 50 mm

Weight

1000 g

Calibration service

Calibration ranges VDC, VAC,
ADC, AAC, Ohm,
Capacitance, frequency,
Temperature

Width

80 mm

Height

50 mm

Length

300 mm

Power supply

Li-ion rechargeable battery (built-in)

Documents & Downloads

Datasheet

Datasheet 2453710 HT Instruments HT8051 Calibrator Calibrated to (ISO standards) Voltage, Amperage

User & Safety Instructions

User & Safety Instructions 2453710 HT Instruments HT8051 Calibrator Calibrated to (ISO standards) Voltage, Amperage

Description

The HT8051 is a professional portable digital process calibrator for generating and measuring direct current up to 10V DC and direct current up to 24mA. In generator mode, you can select between 0-20mA and 4-20mA manually or display the percentage values depending on the set current (0% = 4mA, 100% = 20mA) and select different ramp output signals. You can choose between a slow linear ramp, a fast linear ramp or a step ramp. An innovative control knob enables "top-easy" settings of the output signal with a resolution of only 0.001 mA or 0.001 V. The HT8051 also enables the measurement of the current, which is generated by external converters or also to simulate a current transformer. Each function can be conveniently selected directly by the function keys and the rotary knob. The HT8051 is the ideal solution for the most common industrial applications and for use in the laboratory area.

This text is machine translated.

Features

  • Generates an output voltage with an amplitude of up to 10 V DC
  • Generation of an output current with an amplitude of up to 24 mA DC
  • Voltage measurement up to 10 V DC
  • Current measurement up to 24 mA DC;Current measurement in percent format specification (4-20 mA)
  • Simulation of an external converter
  • Loop current measurement of external converters
  • 3 automatic ramp types
  • Innovative rotary selection switch with high sensitivity
  • Li-ion battery supply
  • Auto power-off.

Scope of delivery

  • Test lead pair
  • Alligator clips
  • Protective holster
  • Li-on battery
  • External charger
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.