• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT8100 Calibrator Calibrated to (ISO standards) Voltage, Amperage, Resistance, Frequency

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Process Calibrator & TRMS Precision Multimeter HT8100

  • CAT III 1000 V, CAT IV 600 V
  • True RMS AC/DC

Technical specifications

  • Measurement range DC: 0.001 mA - 1 A.
  • Basic accuracy: ±0.05 %
  • DC power source. Range 4 - 24 mA
  • DC voltage source. Range 0.001 mV - 1000 V
  • Display (details): LCD. 50000 counts

ISO standards

Product type

Calibrator

Unit of measurement

Voltage

Amperage

Resistance

Frequency

Resolution

0.001 mA

Dim

(L x W x H) 207 x 95 x 52 mm

Weight

630 g

Calibration service

Calibration ranges VDC, VAC,
ADC, AAC, Ohm,
Capacitance, frequency,
Temperature

Width

95 mm

Height

52 mm

Length

207 mm

Power supply

4 x AA battery (included)

Documents & Downloads

Datasheet

Datasheet 2454449 HT Instruments HT8100 Calibrator Calibrated to (ISO standards) Voltage, Amperage, Resistance, Frequency

User & Safety Instructions

User & Safety Instructions 2454449 HT Instruments HT8100 Calibrator Calibrated to (ISO standards) Voltage, Amperage, Resistance, Frequency

Description

The HT8100 is a digital process calibrator with multimeter function for the generation and measurement of DC voltage and DC current. In DC generation, it is also possible to display the percentage values depending on the set current (0% = 4 mA, 100% = 20 mA). The HT8100 enables the measurement of current generated by external converters or can simulate current transformers. Simple operation is possible via function keys. The HT8100 is the ideal solution for the most common industrial applications and for use in the laboratory area.

This text is machine translated.

Features

  • Measuring ranges: Voltage AC/DC
  • AC/DC current
  • Resistance
  • Continuity testing
  • Frequency
  • Diode test
  • Relative measurement
  • Current measurement in percent (0 - 20 mA, 4 - 20 mA)
  • Current up to 24 mA/DC
  • Simulation of an external converter
  • DATA hold
  • MAX/MIN/AVG
  • Auto display lighting
  • Auto Power Off.

Scope of delivery

  • Safety measuring leads
  • Batteries
  • Protective holster
  • Magnetic strap
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.