
Highlights & Details
Professional clip-on ammeter 600 A AC / cat IV.
- Measurements in TRMS
- DC/AC voltage
- AC current
- Resistance/continuity test
- Frequency
- “Voltage” sensor
- Diode test
- Temperature with K-type sensor
- Capacitance
- Duty cycle
- Automatic range selection
- Data HOLD
- MAX/MIN
- Peak function (< 10 ms)
- Relative measurement
- Bar graph
- Backlight
- Auto power OFF.
Technical specifications
- Voltage reading range DC (min.)
0.01 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
600 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 µF - 4000 µF
- Temperature
-20 to +760 °C
- Measurement type (details)
True RMS
- Power supply (details)
1x 9 V battery
- Height
45 mm
- Width
75 mm
- Length
210 mm
- Weight
400 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
HT9014
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 210 x 75 x 45 mm
- Features
Conforms wth DAkkS standards
- Opening range of current clamps
30 mm
Documents & Downloads
Datasheet
Datasheet 2468911 HT Instruments HT9014 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C
Datasheet 2468911 HT Instruments HT9014 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C
User & Safety Instructions
User & Safety Instructions 2468911 HT Instruments HT9014 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C
Description
This text is machine translated.
Scope of delivery
- Test lead pair
- K-type wire probe + adapter
- Battery
- Bag
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







