1/4
0.1 mV
Handheld multimeter
600 V
0.001 V
600 V
0.1 µA
10 A
0.1 µA
10 A
10.00 Hz - 10.00 kHz
True RMS
45 mm
65 mm
120 mm
200 g
ISO standards
CAT III 600 V
AC/DC
AC/DC
IRONMETER
Digital
4000
(L x W x H) 120 x 65 x 45 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Datasheet 2452965 HT Instruments IRONMETER Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions 2452965 HT Instruments IRONMETER Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
The necessary accessories are required to use the article as described.