There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

0.1 mV
Handheld multimeter
600 V
0.001 V
600 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 40.00 MΩ
0.01 nF - 4000 µF
10.00 Hz - 10.00 kHz
True RMS
2 x 1.5 V AAA batteries
45 mm
65 mm
120 mm
200 g
ISO standards
CAT III 600 V
AC/DC
AC/DC
IRONMETER
Digital
4000
(L x W x H) 120 x 65 x 45 mm
5 calibration values per range; VDC, VAC, ADC, AAC, ohms, capacitance, frequency, temperature
Data Hold function
ISO calibration
Screen back-lighting
Continuity tester
Capacitance testing
Datasheet 2203423 HT Instruments IRONMETER Handheld multimeter Calibrated to (ISO standards) Digital Data Hold function, ISO calibration,
User & Safety Instructions 2203423 HT Instruments IRONMETER Handheld multimeter Calibrated to (ISO standards) Digital Data Hold function, ISO calibration,
The necessary accessories are required to use the article as described.