• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments JUPITER Handheld multimeter, RCD tester Calibrated to (DAkkS standards) Digital LoZ CAT IV 600 V, CAT III

1/5
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JUPITER

  • CAT IV 600 V, CAT III 690 V

Technical specifications

  • Current clamp input 1 - 3000 mV (1 - 3000 A)
  • RCD trigger current 30 mA, 100 mA, 300 mA
  • RCD ramp test 30 mA
Voltage reading range DC (min.)

0.1 V

Product type

Handheld multimeter

Voltage DC reading range (max.)

690 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

690 V

Amperage reading range DC (min.)

1 A

A DC reading range (max.)

3000 A

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

3000 A

Reading range - resistance

0 - 1999 Ω

DC resistance

1 MΩ

AC resistance

1 MΩ

Measurement type (details)

True RMS

Frequency range

33 - 999.9 Hz

Height

175 mm

Width

85 mm

Length

55 mm

Weight

420 g

DAkkS standards

Reading category

CAT IV 600 V

CAT III 690 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

JUPITER

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 55 x 85 x 175 mm

Features

LoZ

Documents & Downloads

Datasheet

Datasheet 3771561 HT Instruments JUPITER Handheld multimeter, RCD tester Calibrated to (DAkkS standards) Digital LoZ CAT IV 600 V, CAT III

User & Safety Instructions

User & Safety Instructions 3771561 HT Instruments JUPITER Handheld multimeter, RCD tester Calibrated to (DAkkS standards) Digital LoZ CAT IV 600 V, CAT III

Conformity certificate

Conformity certificate 3771561 HT Instruments JUPITER Handheld multimeter, RCD tester Calibrated to (DAkkS standards) Digital LoZ CAT IV 600 V, CAT III

Description

Innovative and ultra-compact TrueRMS digital multimeter with integrated measuring functions for the daily electrician's requirements.

This text is machine translated.

Features

  • Measurement Functions: AC / DC voltage
  • LoZ-Low impedance measurement
  • AC/DC current measurement (with optional clamp-on ammeters)
  • Frequency
  • Resistor
  • Acoustic continuity tester
  • RCD trip time (30, 100, 300 mA)
  • RCD-trip current measurement (30 mA)
  • Leakage and start-up current measurement (with optional clamp-on ammeters)
  • Without tripping earthing resistance
  • Harmonic harmonic analysis up to the 25th order and distortion factor THD%
  • Loop impedance
  • Test result display OK/NOT OK according to IEC60364-6
  • Starting current measurement (inrush)
  • Rotating magnetic field indicator
  • Backlit display
  • Max/Min/Hold
  • Bargraph.

Scope of delivery

  • Safety measuring leads
  • Safety contact measuring adapter C2065
  • Fire pit bag
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)