

Electrical tester
ISO standards
CAT I 1000 V
CAT III 300 V
USB
(L x W x H) 235 x 165 x 75 mm
1.2 kg
Earth leakage resistance
Insulation resistance
DIN EN 62446
Digital (LCD)
165 mm
75 mm
235 mm
automated
manual
Battery
999
Yes
PV-CHECKs
0126
PV testing
incl. software
not relevant
User & Safety Instructions 2347004 HT Instruments PV-CHECKs Electrical tester Calibrated to (ISO standards) VDE standard 0126
The necessary accessories are required to use the article as described.