• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUAWEI 98012382 S310-24P4X Network switch 1 GBit/s PoE

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HUAWEI S310-24P4X Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) 1U gray

  • Number of basic switching RJ-45 Ethernet ports: 24 console port: RJ-45
  • 10G support
  • 1U Rack-mounting
  • AC power supply includes Power over Ethernet (PoE)
  • This text is machine translated.

Technical specifications

  • Number of basic switching RJ-45 Ethernet ports: 24
  • Basic Switching RJ-45 Ethernet ports Type Gigabit Ethernet (10/100/1000)
  • Number of SFP modules installed: 4
  • Console port RJ-45
  • 10G support: Yes
  • DHCP functions: DHCPv6 snooping
  • Rack mounting: Yes
  • Form factor: 1U
  • Case material: metal
  • LED indicators: Yes
  • International protection class (IP code): IP20
  • Storage capacity: 1 MB
  • Flash memory 2000 MB
  • Energy source: AC
  • Power supply included: Yes
  • AC input voltage 100 - 240 V
  • AC input frequency 50/60 Hz
  • Power consumption (standard mode) 37.12 W.
  • Max power consumption: 485.91 W
  • Power over Ethernet (PoE): Yes
  • Power over Ethernet (PoE) 400 W total power
  • Operating temperature -5 °C - 50 °C
  • Temperature range during storage -40 - 70 °C.
  • Operating relative humidity: 5 - 95%
  • Operating height 0 - 5000 m
  • Height during storage: 0 - 5000 m.
  • Heat dissipation 126.65 BTU/h
Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Working principle

Managed switch

Ethernet ports

24

SFP ports

4 x

10/100/1000 Mbps ports

24 x

Router features

PoE

Weight

3.80

Width

442 mm

Height

43.6 mm

Depth

220 mm

Type

S310-24P4X

Rack size

483 mm (19")

Interfaces

RJ45

Factory colour

Grey

Max. ambient temperature

50 °C

Min. ambient temperature

-5 °C

Cable length

0 cm

Control LEDs

Yes

Design height

43.6 mm

Keyboard layout

German, QWERTZ

Rack mount option

Yes

Power consumption (ON)

37.12 W

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337454 HUAWEI 98012382 S310-24P4X Network switch 1 GBit/s PoE

Description

Features

  • Basic Switching RJ-45 Ethernet ports Type Gigabit Ethernet (10/100/1000)
  • Number of basic switching RJ-45 Ethernet ports: 24
  • Number of SFP modules installed: 4
  • Console port RJ-45
  • Power over Ethernet (PoE)
  • Rack installation
  • Form factor: 1U