• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUAWEI Laptop battery Akku HB4593J6ECW 11.46 V 3665 mAh Huawei

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HUAWEI battery 42Wh for Matebook 13 2019/2020

  • 3 batteries.
  • Li-polymer rechargeable battery
  • Convincing power with 42Wh of watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Huawei

Compatible with

MateBook 13 (2019)

MateBook 13 (2020)

replaces original battery

HB4593J6ECW

Capacity (mAh, Ah)

3665 mAh

Technology

LiPo

Voltage

11.46 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

42.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812684 HUAWEI Laptop battery Akku HB4593J6ECW 11.46 V 3665 mAh Huawei

Description

High-quality original HUAWEI battery in a convincing top quality. Thanks to the usual HUAWEI quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.