• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUAWEI USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm] CM20 9.00 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB-C®

Connection type

USB-C®

Jack

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

9.00 cm

Factory colour

White

Connector version

straight

Cable use

USB-C®

Audio/phono

Version

Adapter

Range of use

USB adapters

Cable design

Round

Video transmission possible

No

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205486 HUAWEI USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm] CM20 9.00 cm

Description

Scope of delivery

  • Huawei USB-C™ Plug to 3.5 mm jack socket Adapter CM20
  • Fruit-free packaging
  • This text is machine translated.

Hints

B-goods (damaged or missing packaging)
This article is delivered in a so-called fruit-free packaging.

More interesting products

(*All information is plus legal VAT)