
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Insulation material
Polyolefin
- Cable features
Flexible
Flame-retardant
- Cable type
Radox® 155
- Outside Ø
2.85 mm
- Packaged
No
- Halogen-free
No
- Manufacturer part #
12420322
- Factory colour
Grey
- Core layout
30 x 0.20
- Max. length sold by the metre
100 m
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+155 °C
- Min. temperature range (flexible installation)
-55 °C
- Max. temperature range (fixed installation)
+155 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
RXL 155 1.5MM2 GY
Documents & Downloads
Datasheet
Datasheet 1428540 Huber+Suhner 12420322 Strand Radox® 155 1 x 1.50 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 1428540 Huber+Suhner 12420322 Strand Radox® 155 1 x 1.50 mm² Grey Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 4.59*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























