
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.25 mm²
- Insulation material
Polyolefin
- Cable features
Flexible
Flame-retardant
- Cable type
Radox® 155
- Outside Ø
1.45 mm
- Packaged
No
- Halogen-free
No
- Manufacturer part #
12510763
- Factory colour
White
- Core layout
19 x 0.13
- Max. length sold by the metre
100 m
- Nominal voltage U0
400 V
- Test voltage
2500 V
- Cross section
1 x 0.25 mm²
- Max. temperature range (flexible installation)
+155 °C
- Min. temperature range (flexible installation)
-55 °C
- Max. temperature range (fixed installation)
+155 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
RXL 155 0.25MM2 WH
Documents & Downloads
Datasheet
Datasheet 1428521 Huber+Suhner 12510763 Strand Radox® 155 1 x 0.25 mm² White Sold per metre
User & Safety Instructions
User & Safety Instructions 1428521 Huber+Suhner 12510763 Strand Radox® 155 1 x 0.25 mm² White Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 6.67*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























