• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Huber+Suhner 22542414 N adapter N plug - BNC socket 1 pc(s)

Image similar
Product type
N adapter
Type A
N plug
Type B
BNC socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/BNC adapter

  • N plug - BNC socket

Our service for you

Technical specifications

Product type

N adapter

Type A

N plug

Type B

BNC socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

4 GHz

Manufacturer part #

22542414

RoHS-compliant

Yes

Type

22542414

Documents & Downloads

Datasheet

Datasheet 1539950 Huber+Suhner 22542414 N adapter N plug - BNC socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1539950 Huber+Suhner 22542414 N adapter N plug - BNC socket 1 pc(s)

What kind of HF Adapters are you looking for?