• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Huber+Suhner 23035247 Termination resistor Gold 1 pc(s)

Product type
Termination resistor
Content
1 pc(s)
Impedance
50 Ω
Factory colour
Gold
Frequency range
6 GHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Termination resistor

Our service for you

Technical specifications

Product type

Termination resistor

Factory colour

Gold

Content

1 pc(s)

Impedance

50 Ω

Frequency range

6 GHz

Manufacturer part #

23035247

1 W

Compatible with

SMA socket

Type

23035247

Documents & Downloads

Datasheet

Datasheet 1540083 Huber+Suhner 23035247 Termination resistor Gold 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1540083 Huber+Suhner 23035247 Termination resistor Gold 1 pc(s)

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)