• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10357424 Protective cover Metal 1 pc(s)

1/3
Product type
Protective cover
Content
1 pc(s)
Factory colour
Metal
Manufacturer part #
TC-10357424
Compatible with
BNC socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

421 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC locking cap with chain

  • BNC locking cap with 110 mm chain

Our service for you

Technical specifications

  • Material: nickel-plated brass
  • Long chain: 110 mm
Product type

Protective cover

Factory colour

Metal

Content

1 pc(s)

Manufacturer part #

TC-10357424

Compatible with

BNC socket

Type

TC-10357424

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2589356 TRU COMPONENTS TC-10357424 Protective cover Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2589356 TRU COMPONENTS TC-10357424 Protective cover Metal 1 pc(s)

Description

Scope of delivery

  • 1x main unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.08*

What kind of HF Connector Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)