• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024833 100024833 Attenuator Gold 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Attenuator
Content
1 pc(s)
Factory colour
Gold
Manufacturer part #
100024833
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Attenuator

Factory colour

Gold

Content

1 pc(s)

Manufacturer part #

100024833

Compatible with

HF connector

Type

100024833

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1366132 Telegärtner 100024833 100024833 Attenuator Gold 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1366132 Telegärtner 100024833 100024833 Attenuator Gold 1 pc(s) Piece

Description

The term “reverse-polarised connectors” is used where, for example, a standard cable plug has a female centre contact, instead of a male centre contact. Reverse-polarised connectors are mainly used in WLAN applications and are available in three different series: R-SMA connectors are supplied with a threaded coupling, are vibration resistant and can be used up to frequencies of over 6 GHz (depending on type). The impedance is controlled at 50 Ω.

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)