• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HuiYuan 3004R2D-EPC-S LED wired Red Circular 3 mm 75 mcd 60 ° 20 mA

1/2
Product type
LED wired
Forward current I(F)
20 mA
Casing
3 mm
Type
Radial lead
Light intensity I(V)
75 mcd
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

135 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.03 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Factory colour

Red

Forward current I(F)

20 mA

Operating voltage

2.3 V

Casing

3 mm

Type

Radial lead

Light intensity I(V)

75 mcd

Wavelength

635 nm

Radiation angle

60°

Type (LEDs)

Diffused

LED features

LED 3 mm

Technology

GaAsP

Lens type

Circular

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1603078 HuiYuan 3004R2D-EPC-S LED wired Red Circular 3 mm 75 mcd 60 ° 20 mA

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)