• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HuiYuan 5003G6C-BHA-P LED wired Green Circular 5 mm 75 mcd 15 ° 20 mA

1/2
Product type
LED wired
Forward current I(F)
20 mA
Casing
5 mm
Type
Radial lead
Light intensity I(V)
75 mcd
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.07 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Factory colour

Green

Forward current I(F)

20 mA

Operating voltage

2.3 V

Casing

5 mm

Type

Radial lead

Light intensity I(V)

75 mcd

Wavelength

570 nm

Radiation angle

15°

Type (LEDs)

Water clear

LED features

LED 5 mm

Technology

GaP

Lens type

Circular

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1603087 HuiYuan 5003G6C-BHA-P LED wired Green Circular 5 mm 75 mcd 15 ° 20 mA

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?